+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF08S-E3/I

Bridge rectifier: single-phase; Urmax: 800V; If: 1A; Ifsm: 50A; DFS

NEW

Manufacturer: VISHAY

Manufacturer part number:
DF08S-E3/I
TME Symbol:
DF08S-E3/I

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
1A
Max. forward impulse current
50A
Case
DFS
Electrical mounting
SMT
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight0.53 g
See other products in this category: SMD/THT sing. phase diode bridge rectif. VISHAY,
*
DF08S-E3/I
0 in TME stock
Net price for quantities from 6000 pcs - 0.29 EURGross price for quantities from 6000 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 6 000.
Multiplicity: 1 500.