+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF1220

Circuit breaker; 24VDC; 1÷10A


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
DF1220
TME Symbol:
DF1220

Specification

Manufacturer
IFM ELECTRONIC
Type of protection
circuit breaker
Rated voltage
24V DC
Current rating
1...10A
Gross weight100 g
Certificates
See other products in this category: Circuit Breakers IFM ELECTRONIC,
*
DF1220
0 in TME stock
Net price for quantities from 1 pcs - 79.38 USDGross price for quantities from 1 pcs - 95.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.