+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF1504S-E3/77

Bridge rectifier: single-phase; Urmax: 400V; If: 1.5A; Ifsm: 50A


Manufacturer: VISHAY

Manufacturer part number:
DF1504S-E3/77
TME Symbol:
DF1504S-E3/77

Specification

Manufacturer
VISHAY
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
1.5A
Max. forward impulse current
50A
Case
DFS
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.1V
Features of semiconductor devices
glass passivated
Gross weight0.524 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. VISHAY,
*
DF1504S-E3/77
2749 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 10 pcs - 0.70 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.54 USD
Net price for quantities from 500 pcs - 0.36 USDGross price for quantities from 500 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs