+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFB20100

Bridge rectifier: single-phase; Urmax: 1kV; If: 20A; Ifsm: 250A

Manufacturer: ONSEMI

Manufacturer part number:
DFB20100
TME Symbol:
DFB20100-ONS

Specification

Manufacturer
ONSEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
1kV
Load current
20A
Max. forward impulse current
250A
Version
flat
Case
TS-6P
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Gross weight5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. ONSEMI,
*
DFB20100
0 in TME stock
Net price for quantities from 1 pcs - 3.60 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 3 pcs - 3.16 USDGross price for quantities from 3 pcs - 3.79 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.90 USD
Net price for quantities from 15 pcs - 2.18 USDGross price for quantities from 15 pcs - 2.62 USD
Net price for quantities from 25 pcs - 1.93 USDGross price for quantities from 25 pcs - 2.31 USD
Net price for quantities from 60 pcs - 1.80 USDGross price for quantities from 60 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)