+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFB2020

Bridge rectifier: single-phase; Urmax: 200V; If: 20A; Ifsm: 250A

Manufacturer: ONSEMI

Manufacturer part number:
DFB2020
TME Symbol:
DFB2020-ONS

Specification

Manufacturer
ONSEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
200V
Load current
20A
Max. forward impulse current
250A
Version
flat
Case
TS-6P
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Gross weight5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. ONSEMI,
*
DFB2020
0 in TME stock
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 3 pcs - 2.51 USDGross price for quantities from 3 pcs - 3.01 USD
Net price for quantities from 15 pcs - 2.24 USDGross price for quantities from 15 pcs - 2.69 USD
Net price for quantities from 120 pcs - 2.05 USDGross price for quantities from 120 pcs - 2.46 USD
Net price for quantities from 510 pcs - 1.87 USDGross price for quantities from 510 pcs - 2.24 USD
Net price for quantities from 1200 pcs - 1.74 USDGross price for quantities from 1200 pcs - 2.08 USD
Net price for quantities from 2400 pcs - 1.66 USDGross price for quantities from 2400 pcs - 1.99 USD
No. of pieces (Multiplicity: 1)