+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFB2040

Bridge rectifier: single-phase; Urmax: 400V; If: 20A; Ifsm: 250A

Manufacturer: ONSEMI

Manufacturer part number:
DFB2040
TME Symbol:
DFB2040-ONS

Specification

Manufacturer
ONSEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Load current
20A
Max. forward impulse current
250A
Version
flat
Case
TS-6P
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Gross weight5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. ONSEMI,
*
DFB2040
0 in TME stock
Net price for quantities from 1 pcs - 2.38 EURGross price for quantities from 1 pcs - 2.85 EUR
Net price for quantities from 3 pcs - 2.15 EURGross price for quantities from 3 pcs - 2.57 EUR
Net price for quantities from 15 pcs - 1.92 EURGross price for quantities from 15 pcs - 2.30 EUR
Net price for quantities from 120 pcs - 1.76 EURGross price for quantities from 120 pcs - 2.11 EUR
Net price for quantities from 510 pcs - 1.60 EURGross price for quantities from 510 pcs - 1.91 EUR
Net price for quantities from 1200 pcs - 1.48 EURGross price for quantities from 1200 pcs - 1.78 EUR
Net price for quantities from 2400 pcs - 1.41 EURGross price for quantities from 2400 pcs - 1.70 EUR
No. of pieces (Multiplicity: 1)