+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFB2060

Bridge rectifier: single-phase; Urmax: 600V; If: 20A; Ifsm: 250A


Manufacturer: ONSEMI

Manufacturer part number:
DFB2060
TME Symbol:
DFB2060-ONS

Specification

Manufacturer
ONSEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
20A
Max. forward impulse current
250A
Version
flat
Case
TS-6P
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Gross weight5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. ONSEMI,
*
DFB2060
0 in TME stock
Net price for quantities from 1 pcs - 2.75 GBPGross price for quantities from 1 pcs - 3.30 GBP
Net price for quantities from 3 pcs - 2.47 GBPGross price for quantities from 3 pcs - 2.96 GBP
Net price for quantities from 10 pcs - 1.98 GBPGross price for quantities from 10 pcs - 2.38 GBP
Net price for quantities from 15 pcs - 1.81 GBPGross price for quantities from 15 pcs - 2.17 GBP
Net price for quantities from 100 pcs - 1.56 GBPGross price for quantities from 100 pcs - 1.88 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.