+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFB2505

Bridge rectifier: single-phase; Urmax: 50V; If: 25A; Ifsm: 300A


Manufacturer: ONSEMI

Manufacturer part number:
DFB2505
TME Symbol:
DFB2505-ONS

Specification

Manufacturer
ONSEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Load current
25A
Max. forward impulse current
0.3kA
Version
flat
Case
TS-6P
Electrical mounting
THT
Leads
flat pin
Kind of package
tube
Max. forward voltage
1.1V
Gross weight5 g
Certificates
See other products in this category: Flat single phase diode bridge rectif. ONSEMI,
*
DFB2505
0 in TME stock
Net price for quantities from 1 pcs - 2.88 EURGross price for quantities from 1 pcs - 3.46 EUR
Net price for quantities from 3 pcs - 2.60 EURGross price for quantities from 3 pcs - 3.11 EUR
Net price for quantities from 15 pcs - 2.33 EURGross price for quantities from 15 pcs - 2.79 EUR
Net price for quantities from 120 pcs - 2.12 EURGross price for quantities from 120 pcs - 2.55 EUR
Net price for quantities from 510 pcs - 1.94 EURGross price for quantities from 510 pcs - 2.32 EUR
Net price for quantities from 1200 pcs - 1.79 EURGross price for quantities from 1200 pcs - 2.15 EUR
Net price for quantities from 2400 pcs - 1.72 EURGross price for quantities from 2400 pcs - 2.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.