+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFE201612E-2R2M=P2

Inductor: wire; SMD; 0806; 2.2uH; 1.8A; R: 116mΩ; ±20%; Rmax: 116mΩ


Manufacturer: MURATA

Manufacturer part number:
DFE201612E-2R2M=P2
TME Symbol:
DFE201612E2R2MP2-0

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
SMD
Case - inch
0806
Case - mm
2016
Inductance
2.2µH
Operating current
1.8A
Resistance
0.116Ω
Tolerance
±20%
Q factor
8
Test frequency
1MHz
Conform to the norm
AEC-Q200
Core material
Metal
Max resistance
116mΩ
Operating temperature
-40...125°C
Gross weight0.03 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
DFE201612E-2R2M=P2
264000 in an external stock
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.