+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFE2MCPHR33MJLLQ

Inductor: ferrite; 0806; 330nH; ±20%; 180mm; Isat: 6.9A; Imax: 5.1A


Manufacturer: MURATA

Manufacturer part number:
DFE2MCPHR33MJLLQ
TME Symbol:
DFE2MCPHR33MJLLQ

Specification

Manufacturer
MURATA
Type of inductor
ferrite
Case - inch
0806
Case - mm
2016
Inductance
0.33µH
Tolerance
±20%
Roll diameter max.
180mm
Test frequency
1MHz
Saturation current
6.9A
Maximum current
5.1A
Max resistance
18mΩ
Operating temperature
-40...155°C
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
DFE2MCPHR33MJLLQ
0 in TME stock
Net price for quantities from 3000 pcs - 0.23 EURGross price for quantities from 3000 pcs - 0.27 EUR
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.