+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1716632

Connector: pluggable terminal block; socket; male; 41A; 1kV; green

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1716632

Alternative designations: DFK-PC 5/ 4-STF-7,62

TME Symbol:
DFK-PC5/4-STF-7.62

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Current rating
41A
Rated voltage
1kV
Spatial orientation
straight
Mechanical mounting
for panel mounting, snap fastener
Electrical mounting
cage clamp, screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...10AWG
Connector pinout layout
1x4
Wire cross-section
0.25...6mm2
Contacts pitch
7.62mm
Number of ways
4
Locking system
threaded joint
Conform to the norm
CSA UL VDE
Number of terminals
4
Gross weight25.87 g
Certificates
See other products in this category: Pluggable terminal blocks PHOENIX CONTACT,
*
1716632
0 in TME stock
Net price for quantities from 1 pcs - 9.48 GBPGross price for quantities from 1 pcs - 11.37 GBP
Net price for quantities from 10 pcs - 7.43 GBPGross price for quantities from 10 pcs - 8.91 GBP
Net price for quantities from 100 pcs - 7.01 GBPGross price for quantities from 100 pcs - 8.42 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs