+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFP-CN2

Tip: for desoldering irons; 0.64x1.78mm; 421°C; SmartHeat®

Manufacturer: METCAL

Manufacturer part number:
DFP-CN2
TME Symbol:
DFP-CN2

Specification

Manufacturer
METCAL
Type of tip
for desoldering irons
Nozzle size
0.64x1.78mm
Tip temperature
421°C
Related items
MFR-1150, MFR-1350, MFR-1351, MFR-H5-DS, MFR-UK5
Applications of soldering equipment
for desoldering iron
Technology
SmartHeat®
Gross weight11 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Desoldering Tips METCAL,
*
DFP-CN2
0 in TME stock
Net price for quantities from 1 pcs - 44.64 USDGross price for quantities from 1 pcs - 53.57 USD
No. of pieces (Multiplicity: 1)