+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG126R-5.0-03P14

Connector: PCB terminal block; terminal; 18A; 250V; straight; 1x3


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG126R-5.0-03P14
TME Symbol:
DG126R-5.0-03P14

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
PCB terminal block
Connector
terminal
Current rating
18A
Rated voltage
0.25kV
Spatial orientation
straight
Connector variant
with wire protector
Mechanical mounting
on PCBs
Electrical mounting
screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
26AWG...14AWG
Depth
10.2mm
Length
15mm
Connector pinout layout
1x3
Wire cross-section
0.5...2.5mm2
Contacts pitch
5mm
Number of ways
3
Height
7.6mm
Connectors features
assembling possibility
Conform to the norm
CE UL
Operating temperature
-40...105°C
Gross weight2.405 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks DEGSON ELECTRONICS,
*
DG126R-5.0-03P14
1980 in TME stock
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 350 pcs - 0.29 USDGross price for quantities from 350 pcs - 0.35 USD
Net price for quantities from 1400 pcs - 0.27 USDGross price for quantities from 1400 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 350 pcsCardboard = 700 pcs