+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DG950-9.5-2P14

Connector: PCB terminal block; terminal; 26A; 750V; angled 90°


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DG950-9.5-2P14
TME Symbol:
DG950-9.5-2P14

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
PCB terminal block
Connector
terminal
Current rating
26A
Rated voltage
750V
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
26AWG...10AWG
Depth
12.5mm
Length
19mm
Connector pinout layout
1x2
Wire cross-section
4mm2
Contacts pitch
9.5mm
Number of ways
2
Height
21.5mm
Connectors features
assembling possibility
Conform to the norm
CE UL VDE
Operating temperature
-40...105°C
Gross weight3.114 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks DEGSON ELECTRONICS,
*
DG950-9.5-2P14
0 in TME stock
Net price for quantities from 2000 pcs - 0.21 GBPGross price for quantities from 2000 pcs - 0.25 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 2 000.
Multiplicity: 500.