+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIABLO16

IC: controller; 3.3VDC; SMD; TQFP64; 32kBSRAM,192kBFLASH; I/O: 16

Manufacturer: 4D Systems

Manufacturer part number:
DIABLO16
TME Symbol:
DIABLO16

Specification

Manufacturer
4D Systems
Type of integrated circuit
controller
Mounting
SMD
Case
TQFP64
Memory
32kB SRAM 192kB FLASH
Kind of display used
LCD TFT, OLED
Number of inputs/outputs
16
Number of 16bit timers
8
Kind of architecture
EVE
Supply voltage
  • 3.3V DC
Interface
  • 4-wire
  • GPIO
  • I2C x3
  • parallel 16bit
  • PWM
  • SPI x4
  • UART x4
Gross weight0.268 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Interfaces others - integrated circuits 4D Systems,
*
DIABLO16
0 in TME stock
Net price for quantities from 1 pcs - 20.90 USDGross price for quantities from 1 pcs - 25.08 USD
No. of pieces (Multiplicity: 1)
Hardly available product