+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN-FE4-AT-30W

Switch Ethernet; RJ45 PoE+ socket x4; black; 100m; plastic; 28W

Manufacturer: LANBERG

Manufacturer part number:
DIN-FE4-AT-30W
TME Symbol:
DIN-FE4-AT-30W

Specification

Manufacturer
LANBERG
Type of PC accessories
switch Ethernet
Connection
RJ45 PoE+ socket x4
Colour
black
Range
100m
Standard
IEEE 802.3af, IEEE 802.3at, IEEE 802.3i 10Base-T, IEEE 802.3u 100Base-TX, IEEE 802.3x
Enclosure material
plastic
Power
28W
PC accessories application
simplifies Ethernet-enabled device installations by combining power and data onto one cable
Support
PoE+
Mounting
for DIN rail mounting
Operating temperature
-10...40°C
Interface
  • 10/100Mbps
  • Fast Ethernet
  • MDI
  • MDI-X
PC accessories features
  • LED status indicator
  • PnP
  • Power over Ethernet (PoE)
Gross weight77.5 g
Certificates
EAN code5901969447286
See other products in this category: Computer Adapters LANBERG,
*
DIN-FE4-AT-30W
0 in TME stock
Net price for quantities from 1 pcs - 21.17 USDGross price for quantities from 1 pcs - 25.40 USD
Net price for quantities from 3 pcs - 18.82 USDGross price for quantities from 3 pcs - 22.58 USD
Net price for quantities from 5 pcs - 16.47 USDGross price for quantities from 5 pcs - 19.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.