+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN319-KU-32-M8-C

Ball knob; Ø: 32mm; Int.thread: M8; 14.5mm; duroplast PF


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN319-KU-32-M8-C
TME Symbol:
DIN319-KU-32-M8-C

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
32mm
Internal thread
M8
Thread length
14.5mm
Body material
duroplast PF
Body colour
black
Version
with internal thread
Gross weight23.76 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN319-KU-32-M8-C
70 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.44 USDGross price for quantities from 5 pcs - 1.73 USD
Net price for quantities from 10 pcs - 1.23 USDGross price for quantities from 10 pcs - 1.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs