+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN319-KU-40-M10-C

Ball knob; Ø: 40mm; Int.thread: M10; 15mm; duroplast PF


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN319-KU-40-M10-C
TME Symbol:
DIN319-KU-40-M10-C

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
ball knob
Diameter
40mm
Internal thread
M10
Thread length
15mm
Body material
duroplast PF
Body colour
black
Version
with internal thread
Gross weight48.97 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN319-KU-40-M10-C
593 in TME stock
Net price for quantities from 1 pcs - 1.37 GBPGross price for quantities from 1 pcs - 1.64 GBP
Net price for quantities from 5 pcs - 1.22 GBPGross price for quantities from 5 pcs - 1.46 GBP
Net price for quantities from 10 pcs - 1.03 GBPGross price for quantities from 10 pcs - 1.24 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs