+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DIN 467-M8

Knob; Ø: 30mm; Int.thread: M8; H: 8mm; oxidized steel; DIN 467


Manufacturer: ELESA+GANTER

Manufacturer part number:
DIN 467-M8
TME Symbol:
DIN467-M8

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
30mm
Internal thread
M8
Height
8mm
Body material
oxidized steel
Body colour
black
DIN standard
DIN 467
Mechanical elements features
knurled
Gross weight32 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
*
DIN 467-M8
0 in TME stock
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.88 EUR
Net price for quantities from 5 pcs - 1.38 EURGross price for quantities from 5 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 1.24 EURGross price for quantities from 10 pcs - 1.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.