+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-TP522

Wire; F/UTP; Cat 5e; 4x2x24AWG; Cu; wire; PE; black; 305m


Manufacturer: DIGITUS

Manufacturer part number:
DK-TP522
TME Symbol:
DK-TP522

Specification

Manufacturer
DIGITUS
Type of wire
data transmission
Kind of cable
F/UTP
Ethernet category
Cat 5e
Cable structure
4x2x24AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
24AWG
Shield structure
Al foil, shielded
Wire insulation material
PE
Insulation colour
black
Resistance to
UV rays
Package contents
305m
Cable external diameter
6.2mm
Operating temperature
-40...70°C
Cable features
  • gel filled
  • twisted pair conductors
Cable application
  • for direct burial
  • LAN
  • outdoor
Gross weight44.085 g
Certificates
EAN code5907772590812

WATCH VIDEO

See other products in this category: Telecommunication Cables DIGITUS,
*
DK-TP522
719 in TME stock
Amount (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 m - 0.94 EURGross price for quantities from 5 m - 1.12 EUR
Net price for quantities from 50 m - 0.81 EURGross price for quantities from 50 m - 0.97 EUR
Net price for quantities from 100 m - 0.73 EURGross price for quantities from 100 m - 0.87 EUR
Net price for quantities from 305 m - 0.64 EURGross price for quantities from 305 m - 0.77 EUR
Packaging method by the manufacturer:Reel = 305 m