+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK11XEA100K86RAH01

Capacitor: ceramic; 10pF; 250V; SL; ±10%; SMD; 11.4x6x2.5mm


Manufacturer: MURATA

Manufacturer part number:
DK11XEA100K86RAH01
TME Symbol:
DK11XEA100K86RAH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
10pF
Operating voltage
250V
Dielectric
SL
Tolerance
±10%
Mounting
SMD
Manufacturer series
DK
Dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK11XEA100K86RAH01
0 in TME stock
Net price for quantities from 2500 pcs - 0.66 EURGross price for quantities from 2500 pcs - 0.79 EUR
Net price for quantities from 5000 pcs - 0.61 EURGross price for quantities from 5000 pcs - 0.73 EUR
Net price for quantities from 7500 pcs - 0.59 EURGross price for quantities from 7500 pcs - 0.71 EUR
Net price for quantities from 10000 pcs - 0.58 EURGross price for quantities from 10000 pcs - 0.70 EUR
Net price for quantities from 12500 pcs - 0.57 EURGross price for quantities from 12500 pcs - 0.69 EUR
Net price for quantities from 25000 pcs - 0.55 EURGross price for quantities from 25000 pcs - 0.65 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.