+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK1B3EA101K86RBH01

Capacitor: ceramic; 100pF; 300V; B; ±10%; SMD; 11.4x6x2.5mm


Manufacturer: MURATA

Manufacturer part number:
DK1B3EA101K86RBH01
TME Symbol:
DK1B3EA101K86RBH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
0.1nF
Operating voltage
300V
Dielectric
B
Tolerance
±10%
Mounting
SMD
Manufacturer series
DK
Dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.323 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK1B3EA101K86RBH01
1428 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 1.75 USDGross price for quantities from 5 pcs - 2.09 USD
Net price for quantities from 50 pcs - 1.44 USDGross price for quantities from 50 pcs - 1.73 USD
Net price for quantities from 250 pcs - 1.26 USDGross price for quantities from 250 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.19 USDGross price for quantities from 500 pcs - 1.43 USD
Net price for quantities from 1000 pcs - 1.11 USDGross price for quantities from 1000 pcs - 1.34 USD
Net price for quantities from 2500 pcs - 1.02 USDGross price for quantities from 2500 pcs - 1.23 USD
Net price for quantities from 5000 pcs - 0.97 USDGross price for quantities from 5000 pcs - 1.16 USD
Net price for quantities from 10000 pcs - 0.90 USDGross price for quantities from 10000 pcs - 1.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 2 500 pcs