+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK1B3EA471K86RAH01

Capacitor: ceramic; 470pF; 250V; B; ±10%; SMD; 11.4x6x2.5mm


Manufacturer: MURATA

Manufacturer part number:
DK1B3EA471K86RAH01
TME Symbol:
DK1B3EA471K86RAH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
0.47nF
Operating voltage
250V
Dielectric
B
Tolerance
±10%
Mounting
SMD
Manufacturer series
DK
Dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.24 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK1B3EA471K86RAH01
0 in TME stock
Net price for quantities from 2500 pcs - 0.88 USDGross price for quantities from 2500 pcs - 1.05 USD
Net price for quantities from 5000 pcs - 0.81 USDGross price for quantities from 5000 pcs - 0.97 USD
Net price for quantities from 7500 pcs - 0.77 USDGross price for quantities from 7500 pcs - 0.93 USD
Net price for quantities from 10000 pcs - 0.75 USDGross price for quantities from 10000 pcs - 0.90 USD
Net price for quantities from 12500 pcs - 0.73 USDGross price for quantities from 12500 pcs - 0.88 USD
Net price for quantities from 15000 pcs - 0.72 USDGross price for quantities from 15000 pcs - 0.86 USD
Net price for quantities from 17500 pcs - 0.71 USDGross price for quantities from 17500 pcs - 0.85 USD
Net price for quantities from 25000 pcs - 0.69 USDGross price for quantities from 25000 pcs - 0.83 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.