+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK1E3EA102M86RAH01

Capacitor: ceramic; 1nF; 250V; E; ±20%; SMD; 11.4x6x2.5mm


Manufacturer: MURATA

Manufacturer part number:
DK1E3EA102M86RAH01
TME Symbol:
DK1E3EA102M86RAH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
250V
Dielectric
E
Tolerance
±20%
Mounting
SMD
Manufacturer series
DK
Dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.332 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK1E3EA102M86RAH01
1691 in TME stock
Net price for quantities from 1 pcs - 2.72 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.79 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 500 pcs - 1.10 USDGross price for quantities from 500 pcs - 1.32 USD
Net price for quantities from 1000 pcs - 0.99 USDGross price for quantities from 1000 pcs - 1.19 USD
Net price for quantities from 2500 pcs - 0.90 USDGross price for quantities from 2500 pcs - 1.07 USD
Net price for quantities from 5000 pcs - 0.82 USDGross price for quantities from 5000 pcs - 0.99 USD
Net price for quantities from 10000 pcs - 0.74 USDGross price for quantities from 10000 pcs - 0.89 USD
Net price for quantities from 12500 pcs - 0.72 USDGross price for quantities from 12500 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs