+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK1E3EA102M86RBH01

Capacitor: ceramic; 1nF; 300V; E; ±20%; SMD; 11.4x6x2.5mm


Manufacturer: MURATA

Manufacturer part number:
DK1E3EA102M86RBH01
TME Symbol:
DK1E3EA102M86RBH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
300V
Dielectric
E
Tolerance
±20%
Mounting
SMD
Manufacturer series
DK
Dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.316 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK1E3EA102M86RBH01
2160 in TME stock
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.56 EUR
Net price for quantities from 10 pcs - 1.52 EURGross price for quantities from 10 pcs - 1.82 EUR
Net price for quantities from 50 pcs - 1.13 EURGross price for quantities from 50 pcs - 1.35 EUR
Net price for quantities from 100 pcs - 1.00 EURGross price for quantities from 100 pcs - 1.19 EUR
Net price for quantities from 500 pcs - 0.76 EURGross price for quantities from 500 pcs - 0.91 EUR
Net price for quantities from 1000 pcs - 0.68 EURGross price for quantities from 1000 pcs - 0.81 EUR
Net price for quantities from 2500 pcs - 0.60 EURGross price for quantities from 2500 pcs - 0.72 EUR
Net price for quantities from 5000 pcs - 0.55 EURGross price for quantities from 5000 pcs - 0.66 EUR
Net price for quantities from 7500 pcs - 0.52 EURGross price for quantities from 7500 pcs - 0.63 EUR
Net price for quantities from 12500 pcs - 0.49 EURGross price for quantities from 12500 pcs - 0.59 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs