+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK1E3EA152M86RAH01

Capacitor: ceramic; 1.5nF; 250V; E; ±20%; SMD; 11.4x6x2.5mm

Manufacturer: MURATA

Manufacturer part number:
DK1E3EA152M86RAH01
TME Symbol:
DK1E3EA152M86RAH01

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Capacitance
1.5nF
Operating voltage
250V
Dielectric
E
Tolerance
±20%
Mounting
SMD
Manufacturer series
DK
Dimensions
11.4x6x2.5mm
Operating temperature
-40...125°C
Gross weight0.376 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DK1E3EA152M86RAH01
1999 in TME stock
Net price for quantities from 1 pcs - 2.03 EURGross price for quantities from 1 pcs - 2.44 EUR
Net price for quantities from 10 pcs - 1.55 EURGross price for quantities from 10 pcs - 1.86 EUR
Net price for quantities from 50 pcs - 1.29 EURGross price for quantities from 50 pcs - 1.55 EUR
Net price for quantities from 100 pcs - 1.19 EURGross price for quantities from 100 pcs - 1.42 EUR
Net price for quantities from 250 pcs - 1.04 EURGross price for quantities from 250 pcs - 1.25 EUR
Net price for quantities from 500 pcs - 0.94 EURGross price for quantities from 500 pcs - 1.13 EUR
Net price for quantities from 1000 pcs - 0.83 EURGross price for quantities from 1000 pcs - 1.00 EUR
Net price for quantities from 2500 pcs - 0.71 EURGross price for quantities from 2500 pcs - 0.85 EUR
Net price for quantities from 5000 pcs - 0.60 EURGross price for quantities from 5000 pcs - 0.72 EUR
Net price for quantities from 10000 pcs - 0.48 EURGross price for quantities from 10000 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs