+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DKB-01

Meter: Thomson bridge; ±0.2%; Features: galvanometer built-in

Manufacturer: MCP

Manufacturer part number:
DKB-01
TME Symbol:
DKB-01

Specification

Manufacturer
MCP
Type of meter
Thomson bridge
Resistance measuring range
100µΩ...1.1mΩ/1...11mΩ/10...110mΩ/100mΩ...1.1Ω/1...11Ω
Resistance measuring accuracy
±0.2%
Measurement
resistance
Measuring instrument features
galvanometer built-in
Dimensions
285x140x215mm
Related items
DKB-01-LEADS
Power supply
  • battery 6F22 9V x1
  • battery LR20 D 1,5V x3
Gross weight3.164 kg

WATCH VIDEO

See other products in this category: Decades MCP,
*
DKB-01
1 in TME stock
Net price for quantities from 1 pcs - 356.58 EURGross price for quantities from 1 pcs - 427.89 EUR
No. of pieces (Multiplicity: 1)