+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3015104

Cap; polyamide; red; 12.5mm


Manufacturer: RITEL

Manufacturer part number:
3015104
TME Symbol:
DKM15D-RT

Specification

Manufacturer
RITEL
Type of accessories for potentiometer
cap
Material
polyamide
Colour
red
Diameter
12.5mm
Gross weight0.369 g
See other products in this category: Knobs for shaft potentiometers RITEL,
*
3015104
0 in TME stock
Net price for quantities from 25 pcs - 0.27 USDGross price for quantities from 25 pcs - 0.33 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerBag = 100 pcs