+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL1210-3.3

Inductor: wire; SMD; 1210; 3.3uH; 260mA; R: 1.2Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1210-3.3
TME Symbol:
DL1210-3.3

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1210
Case - mm
3225
Inductance
3.3µH
Operating current
0.26A
Resistance
1.2Ω
Resonant frequency
60MHz
Q factor
30
Test frequency
7.96MHz
Dimensions
Gross weight0.062 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1210-3.3
1290 in TME stock
Net price for quantities from 10 pcs - 0.15 USDGross price for quantities from 10 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 2000 pcs - 0.08 USDGross price for quantities from 2000 pcs - 0.10 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 2 000 pcs