+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL16-6.8

Inductor: wire; SMD; 6.8uH; Ioper: 1.4A; R: 0.13Ω; Isat: 1.2A; A: 6.6mm


Manufacturer: FERROCORE

Manufacturer part number:
DL16-6.8
TME Symbol:
DL16-6.8

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
6.8µH
Operating current
1.4A
Resistance
0.13Ω
Resonant frequency
45MHz
Saturation current
1.2A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
6.6mm
B dimension
4.45mm
C dimension
3.94mm
D dimension
2.92mm
Dimensions
Gross weight0.197 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL16-6.8
984 in TME stock
Net price for quantities from 5 pcs - 0.24 EURGross price for quantities from 5 pcs - 0.29 EUR
Net price for quantities from 25 pcs - 0.23 EURGross price for quantities from 25 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.26 EUR
Net price for quantities from 500 pcs - 0.20 EURGross price for quantities from 500 pcs - 0.24 EUR
Net price for quantities from 2500 pcs - 0.20 EURGross price for quantities from 2500 pcs - 0.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs