+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL1812-0.39

Inductor: wire; SMD; 1812; 0.39uH; 575mA; R: 0.3Ω


Manufacturer: FERROCORE

Manufacturer part number:
DL1812-0.39
TME Symbol:
DL1812-0.39

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
0.39µH
Operating current
575mA
Resistance
0.3Ω
Resonant frequency
150MHz
Q factor
40
Test frequency
25.2MHz
Inductor features
high moisture resistance
Dimensions
Gross weight0.175 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FERROCORE,
*
DL1812-0.39
140 in TME stock
Net price for quantities from 10 pcs - 0.17 EURGross price for quantities from 10 pcs - 0.20 EUR
Net price for quantities from 100 pcs - 0.12 EURGross price for quantities from 100 pcs - 0.15 EUR
Net price for quantities from 500 pcs - 0.08 EURGross price for quantities from 500 pcs - 0.10 EUR
Net price for quantities from 2000 pcs - 0.08 EURGross price for quantities from 2000 pcs - 0.09 EUR
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.