+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL22-220

Inductor: wire; SMD; 220uH; Ioper: 0.8A; R: 0.61Ω; Isat: 0.8A; B: 9.4mm


Manufacturer: FERROCORE

Manufacturer part number:
DL22-220
TME Symbol:
DL22-220

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.22mH
Operating current
0.8A
Resistance
0.61Ω
Resonant frequency
5MHz
Saturation current
0.8A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
12.95mm
B dimension
9.4mm
C dimension
8.38mm
D dimension
5.21mm
Dimensions
Gross weight1.406 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL22-220
375 in TME stock
Net price for quantities from 1 pcs - 0.87 USDGross price for quantities from 1 pcs - 1.03 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.75 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.65 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs