+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL22-330

Inductor: wire; SMD; 330uH; Ioper: 0.6A; R: 1.02Ω; Isat: 0.6A; B: 9.4mm


Manufacturer: FERROCORE

Manufacturer part number:
DL22-330
TME Symbol:
DL22-330

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
0.33mH
Operating current
0.6A
Resistance
1.02Ω
Resonant frequency
4.5MHz
Saturation current
0.6A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
12.95mm
B dimension
9.4mm
C dimension
8.38mm
D dimension
5.21mm
Dimensions
Gross weight1.504 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL22-330
0 in TME stock
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.89 EUR
Net price for quantities from 5 pcs - 0.54 EURGross price for quantities from 5 pcs - 0.64 EUR
Net price for quantities from 25 pcs - 0.45 EURGross price for quantities from 25 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs