+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL22-47

Inductor: wire; SMD; 47uH; Ioper: 1.8A; R: 0.14Ω; Isat: 1.6A; B: 9.4mm


Manufacturer: FERROCORE

Manufacturer part number:
DL22-47
TME Symbol:
DL22-47

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
47µH
Operating current
1.8A
Resistance
0.14Ω
Resonant frequency
12MHz
Saturation current
1.6A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
12.95mm
B dimension
9.4mm
C dimension
8.38mm
D dimension
5.21mm
Dimensions
Gross weight1.267 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL22-47
2493 in TME stock
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.89 EUR
Net price for quantities from 5 pcs - 0.52 EURGross price for quantities from 5 pcs - 0.62 EUR
Net price for quantities from 25 pcs - 0.41 EURGross price for quantities from 25 pcs - 0.49 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs