+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL50-33

Inductor: wire; SMD; 33uH; Ioper: 3A; R: 0.066Ω; Isat: 5.5A; A: 18.54mm


Manufacturer: FERROCORE

Manufacturer part number:
DL50-33
TME Symbol:
DL50-33

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
33µH
Operating current
3A
Resistance
66mΩ
Resonant frequency
15Hz
Saturation current
5.5A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
18.54mm
B dimension
15.24mm
C dimension
12.7mm
D dimension
7.11mm
Dimensions
Gross weight3.625 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL50-33
0 in TME stock
Net price for quantities from 1 pcs - 0.73 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 5 pcs - 0.50 EURGross price for quantities from 5 pcs - 0.60 EUR
Net price for quantities from 25 pcs - 0.39 EURGross price for quantities from 25 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 500 pcs - 0.31 EURGross price for quantities from 500 pcs - 0.38 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcsCardboard = 2 000 pcs