+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DL50-68

Inductor: wire; SMD; 68uH; Ioper: 2.3A; R: 0.13Ω; Isat: 3.5A; C: 12.7mm


Manufacturer: FERROCORE

Manufacturer part number:
DL50-68
TME Symbol:
DL50-68

Specification

Manufacturer
FERROCORE
Type of inductor
wire
Mounting
SMD
Inductance
68µH
Operating current
2.3A
Resistance
0.13Ω
Resonant frequency
8MHz
Saturation current
3.5A
Inductor application
DC/DC converters
Inductor features
high power
A dimension
18.54mm
B dimension
15.24mm
C dimension
12.7mm
D dimension
7.11mm
Dimensions
Gross weight3.884 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DL50-68
0 in TME stock
Net price for quantities from 1 pcs - 0.84 EURGross price for quantities from 1 pcs - 1.00 EUR
Net price for quantities from 5 pcs - 0.70 EURGross price for quantities from 5 pcs - 0.84 EUR
Net price for quantities from 25 pcs - 0.58 EURGross price for quantities from 25 pcs - 0.70 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.62 EUR
Net price for quantities from 500 pcs - 0.45 EURGross price for quantities from 500 pcs - 0.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs