+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA150

Inductor: axial; THT; 150uH; 85mA; R: 16Ω

Manufacturer: -

Manufacturer part number: -
TME Symbol:
DLA150

Specification

Type of inductor
axial
Mounting
THT
Inductance
0.15mH
Operating current
85mA
Resistance
16Ω
Gross weight0.5001 g
Certificates
*
DLA150
Product withdrawn from the offer
Use the specification table below to search for similar products