+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DLA680

Inductor: axial; THT; 680uH; 113mA; R: 12Ω; ±10%


Manufacturer: FERROCORE

Manufacturer part number:
DLA680
TME Symbol:
DLA680

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
0.68mH
Operating current
113mA
Resistance
12Ω
Tolerance
±10%
Gross weight0.311 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLA680
0 in TME stock
No. of pieces (Multiple of: 10 000)
Minimum order quantity: 10 000.
Multiple of: 10 000.
Net price for quantities from 10000 pcs - 0.05 GBPGross price for quantities from 10000 pcs - 0.06 GBP