+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLB-7R0M

Inductor: axial; THT; 7uH; 6A; R: 20mΩ; ±20%; Ø7.5x24mm; Ø: 7.5mm


Manufacturer: FERROCORE

Manufacturer part number:
DLB-7R0M
TME Symbol:
DLB-7R0M

Specification

Manufacturer
FERROCORE
Type of inductor
axial
Mounting
THT
Inductance
7µH
Operating current
6A
Resistance
20mΩ
Tolerance
±20%
Body dimensions
Ø7.5x24mm
Diameter
7.5mm
Height
24mm
Dimensions
Gross weight3.215 g
Certificates
See other products in this category: Inductors FERROCORE,
*
DLB-7R0M
2131 in TME stock
Net price for quantities from 1 pcs - 0.65 GBPGross price for quantities from 1 pcs - 0.78 GBP
Net price for quantities from 10 pcs - 0.45 GBPGross price for quantities from 10 pcs - 0.54 GBP
Net price for quantities from 100 pcs - 0.32 GBPGross price for quantities from 100 pcs - 0.39 GBP
Net price for quantities from 500 pcs - 0.25 GBPGross price for quantities from 500 pcs - 0.30 GBP
Net price for quantities from 2000 pcs - 0.23 GBPGross price for quantities from 2000 pcs - 0.27 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs