+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLD2450

Relay: solid state; Ucntrl: 3.5÷15VDC; 50A; 48÷280VAC; DSD/DLD

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DLD2450
TME Symbol:
DLD2450

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
3.5...15V DC
Max. operating current
50A
Switched voltage
48...280V AC
Manufacturer series
DSD/DLD
Relay variant
1-phase
Body dimensions
58.4x45.7x22.2mm
IP rating
IP00
Contact actuation delay
1.6...133s
Operating temperature
-30...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DLD2450
0 in TME stock
Net price for quantities from 1 pcs - 232.19 USDGross price for quantities from 1 pcs - 278.63 USD
Net price for quantities from 10 pcs - 221.14 USDGross price for quantities from 10 pcs - 265.37 USD
Net price for quantities from 50 pcs - 211.08 USDGross price for quantities from 50 pcs - 253.30 USD
Net price for quantities from 100 pcs - 204.88 USDGross price for quantities from 100 pcs - 245.85 USD
No. of pieces (Multiplicity: 1)