+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DLDB3

Diac; 2A; MiniMELF; 28÷36V; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
DLDB3
TME Symbol:
DLDB3-DC

Specification

Manufacturer
DC COMPONENTS
Type of diac
standard
Max. load current
2A
Case
MiniMELF
Mounting
SMD
Breakover voltage
28...36V
Kind of package
reel, tape
Gross weight0.047 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Diacs DC COMPONENTS,
*
DLDB3
15425 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 25.
Multiple of: 5.
Net price for quantities from 25 pcs - 0.03 EURGross price for quantities from 25 pcs - 0.04 EUR
Net price for quantities from 100 pcs - 0.02 EURGross price for quantities from 100 pcs - 0.03 EUR
Net price for quantities from 250 pcs - 0.02 EURGross price for quantities from 250 pcs - 0.02 EUR
Net price for quantities from 1000 pcs - 0.02 EURGross price for quantities from 1000 pcs - 0.02 EUR
Net price for quantities from 2500 pcs - 0.02 EURGross price for quantities from 2500 pcs - 0.02 EUR
Packaging method by the manufacturer:
Reel = 2 500 pcs