+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

DLDB4

Diac; 2A; MiniMELF; 35÷45V; reel,tape

Manufacturer: DC COMPONENTS

Manufacturer part number:
DLDB4
TME Symbol:
DLDB4-DC

Specification

Manufacturer
DC COMPONENTS
Type of diac
standard
Max. load current
2A
Case
MiniMELF
Mounting
SMD
Breakover voltage
35...45V
Kind of package
reel, tape
Gross weight0.041 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Diacs DC COMPONENTS
*
DLDB4
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Reel = 2 500 pcs