+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLTS-13C

Diode: TVS; 14.4V; 0.5kW; DLTS; 385pF; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DLTS-13C
TME Symbol:
DLTS-13C

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
13V
Breakdown voltage
14.4V
Mounting
THT
Peak pulse power dissipation
0.5kW
Manufacturer series
DLTS
Capacitance
385pF
Operating temperature
-55...150°C
Gross weight1.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
See other products from this series.:
*
DLTS-13C
0 in TME stock
Net price for quantities from 100 pcs - 107.83 EURGross price for quantities from 100 pcs - 129.39 EUR
No. of pieces (Multiplicity: 1)