+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLTS-13CA

Diode: TVS; 14.4V; 10A; bidirectional; 0.5kW; 385pF; -55÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DLTS-13CA
TME Symbol:
DLTS-13CA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
13V
Breakdown voltage
14.4V
Max. forward impulse current
10A
Semiconductor structure
bidirectional
Mounting
THT
Leakage current
4µA
Peak pulse power dissipation
0.5kW
Capacitance
385pF
Operating temperature
-55...150°C
Gross weight0.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
DLTS-13CA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 112.14 EURGross price for quantities from 100 pcs - 134.56 EUR