+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DLTS-30

Diode: TVS; 33.3V; 10A; unidirectional; 0.5kW; Ch: 15; 220pF

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DLTS-30
TME Symbol:
DLTS-30

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
30V
Breakdown voltage
33.3V
Max. forward impulse current
10A
Semiconductor structure
unidirectional
Mounting
THT
Leakage current
2µA
Peak pulse power dissipation
0.5kW
Number of channels
15
Capacitance
220pF
Operating temperature
-55...150°C
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
DLTS-30
0 in TME stock
Net price for quantities from 100 pcs - 127.62 USDGross price for quantities from 100 pcs - 153.14 USD
No. of pieces (Multiplicity: 1)