+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM163025-1

Dev.kit: Microchip PIC; PIC18; Components: PIC18F45K50,TC77


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DM163025-1
TME Symbol:
DM163025-1

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip PIC
Family
PIC18
Connection
D-Sub 9pin, PICtail Plus, power supply, RJ12, USB B
Components
PIC18F45K50, TC77
Kit contents
prototype board
Programmers and development kits features
  • analog adjustment potentiometer
  • microcontroller I/O lines lead to goldpin connectors
Gross weight185.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
*
DM163025-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 104.37 USDGross price for quantities from 1 pcs - 125.24 USD