+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM182027

Dev.kit: Microchip PIC; PIC18; Xpress Board; PIN: 40


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
DM182027
TME Symbol:
DM182027

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of development kit
Microchip PIC
Family
PIC18
Manufacturer series
Xpress Board
Connection
solder pads, USB B micro
Number of pins
40
Components
PIC18F47K40
Kit contents
prototype board
Interface
  • GPIO
  • I2C
  • PWM
  • SPI
  • UART
  • USB
Programmers and development kits features
  • Integrated Drag-and-Drop Programmer
  • microcontroller I/O lines lead to goldpin connectors
  • RESET button
Gross weight35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microchip development kits MICROCHIP TECHNOLOGY,
See other products from this series.:
*
DM182027
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 21.70 USDGross price for quantities from 1 pcs - 26.04 USD