+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM1TA0500

Transformer: current; DM; I AC: 500A; 5VA; 114x50x144mm; Class: 1


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM1TA0500
TME Symbol:
DM1TA0500

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
0.5kA
Power
5VA
Body dimensions
114x50x144mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.0292 kg
Certificates
EAN code8013975178591
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM1TA0500
3 in TME stock
Net price for quantities from 1 pcs - 212.43 USDGross price for quantities from 1 pcs - 254.91 USD
Net price for quantities from 5 pcs - 199.15 USDGross price for quantities from 5 pcs - 238.98 USD
Net price for quantities from 10 pcs - 185.88 USDGross price for quantities from 10 pcs - 223.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.