+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM1TA0600

Transformer: current; DM; I AC: 600A; 5VA; 114x50x144mm; Class: 1


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM1TA0600
TME Symbol:
DM1TA0600

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
600A
Power
5VA
Body dimensions
114x50x144mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.0403 kg
Certificates
EAN code8013975178607
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM1TA0600
0 in TME stock
Net price for quantities from 1 pcs - 213.02 USDGross price for quantities from 1 pcs - 255.63 USD
Net price for quantities from 5 pcs - 199.71 USDGross price for quantities from 5 pcs - 239.66 USD
Net price for quantities from 10 pcs - 186.40 USDGross price for quantities from 10 pcs - 223.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.