+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM2TA0800

Transformer: current; DM; I AC: 800A; 7.5VA; 142x50x144mm; Class: 1


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM2TA0800
TME Symbol:
DM2TA0800

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
AC current measuring range
800A
Power
7.5VA
Body dimensions
142x50x144mm
Secondary winding current 1
5A
Accuracy class
1
Kind of core
split
Gross weight1.09 kg
Certificates
EAN code8013975178706
See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM2TA0800
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 292.24 USDGross price for quantities from 1 pcs - 350.69 USD
Net price for quantities from 5 pcs - 276.53 USDGross price for quantities from 5 pcs - 331.84 USD
Net price for quantities from 10 pcs - 260.82 USDGross price for quantities from 10 pcs - 312.98 USD